Part Details for 1N5621 by General Instrument Corp
Overview of 1N5621 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5621
1N5621 CAD Models
1N5621 Part Data Attributes
|
1N5621
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
1N5621
General Instrument Corp
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | PATENTED DEVICE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AP | |
JESD-30 Code | E-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5621
This table gives cross-reference parts and alternative options found for 1N5621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANKCB1N5621 | Rectifier Diode, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | 1N5621 vs JANKCB1N5621 |
1N5623V | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | 1N5621 vs 1N5623V |
1N5621 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-7, | Micross Components | 1N5621 vs 1N5621 |
1N5621R | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N5621 vs 1N5621R |
JANS1N5621 | Rectifier Diode, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | 1N5621 vs JANS1N5621 |
JANTXV1N5623 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-7 | Microchip Technology Inc | 1N5621 vs JANTXV1N5623 |
JAN1N5623 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5621 vs JAN1N5623 |
JANTXV1N5623 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5621 vs JANTXV1N5623 |
1N5621 | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM), Silicon | Voltage Multipliers Inc | 1N5621 vs 1N5621 |
JANTX1N5623 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5621 vs JANTX1N5623 |