Part Details for 1N5622USX by Sensitron Semiconductors
Overview of 1N5622USX by Sensitron Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5622USX
1N5622USX CAD Models
1N5622USX Part Data Attributes
|
1N5622USX
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5622USX
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-MELF-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for 1N5622USX
This table gives cross-reference parts and alternative options found for 1N5622USX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5622USX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB520S-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC, SOD-523, SMT-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5622USX vs RB520S-40 |
1SS181TE85R | DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1N5622USX vs 1SS181TE85R |
RLS140TE-15 | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | ROHM Semiconductor | 1N5622USX vs RLS140TE-15 |
BAV99W | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | 1N5622USX vs BAV99W |
BAV99 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 1N5622USX vs BAV99 |
NRVB130T1G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | 1N5622USX vs NRVB130T1G |
1N5616HR | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | 1N5622USX vs 1N5616HR |
FE1F | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | Diotec Semiconductor AG | 1N5622USX vs FE1F |
1S2836-L | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | 1N5622USX vs 1S2836-L |
1SS307TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1N5622USX vs 1SS307TE85R |