Part Details for 1N5624TR by Vishay Semiconductors
Overview of 1N5624TR by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5624TR
1N5624TR CAD Models
1N5624TR Part Data Attributes
|
1N5624TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5624TR
Vishay Semiconductors
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | E-LALF-W2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 6 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5624TR
This table gives cross-reference parts and alternative options found for 1N5624TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5624TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5624-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5624TR vs 1N5624-TAP |