Part Details for 1N5711/TR by Microchip Technology Inc
Overview of 1N5711/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5711/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1696
|
Newark | 70V 33Ma Small-Signal Schottky Tht Tr Do-35 Rohs Compliant: Yes |Microchip 1N5711/TR RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $5.9000 | Buy Now |
DISTI #
150-1N5711/TR-ND
|
DigiKey | DIODE SCHOTTKY 70V 33MA DO35 Min Qty: 139 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9000 | Buy Now |
DISTI #
1N5711/TR
|
Avnet Americas | Diode Schottky 70V 0.033A 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5711/TR) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.6700 / $6.3300 | Buy Now |
DISTI #
494-1N5711/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 33MA Small-Signal Schottky THT TR RoHS: Not Compliant | 0 |
|
$5.9000 | Order Now |
DISTI #
1N5711/TR
|
Microchip Technology Inc | Small-Signal Schottky _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4000 / $5.9500 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.5200 / $6.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4000 / $5.9500 | Buy Now |
Part Details for 1N5711/TR
1N5711/TR CAD Models
1N5711/TR Part Data Attributes
|
1N5711/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5711/TR
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, Silicon, DO-35
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.033 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |