Part Details for 1N5804URS by Microsemi Corporation
Overview of 1N5804URS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5804URS
1N5804URS CAD Models
1N5804URS Part Data Attributes
|
1N5804URS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5804URS
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5804URS
This table gives cross-reference parts and alternative options found for 1N5804URS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5804URS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5804USE3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon | Microchip Technology Inc | 1N5804URS vs 1N5804USE3 |
1N5804USE3 | Rectifier Diode, Avalanche, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A, MELF-2 | Microsemi Corporation | 1N5804URS vs 1N5804USE3 |
JANS1N5804URS | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N5804URS vs JANS1N5804URS |
JAN1N5804URS | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N5804URS vs JAN1N5804URS |
1N5804US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon | Microchip Technology Inc | 1N5804URS vs 1N5804US |
1N5804URS | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon | Microchip Technology Inc | 1N5804URS vs 1N5804URS |
JANS1N5804URS | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon | Microchip Technology Inc | 1N5804URS vs JANS1N5804URS |
JANTXV1N5804URS | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N5804URS vs JANTXV1N5804URS |
JANTXV1N5804URS | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon | Microchip Technology Inc | 1N5804URS vs JANTXV1N5804URS |
JANTX1N5804URS | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N5804URS vs JANTX1N5804URS |