1N5804US
Description: Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon,

Overview of 1N5804US by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1N5804US by Micross Components

Part # Manufacturer Description Stock Price Buy
DISTI # 1N5804US
Avnet Americas D MET 2.5A SFST 150V SRFC MNT - Bulk (Alt: 1N5804US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 1N5804US
Avnet Americas D MET 2.5A SFST 150V SRFC MNT (Alt: 1N5804US) Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days 0
RFQ

CAD Models for 1N5804US by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5804US by Micross Components

1N5804US
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Reach Compliance Code
unknown
Factory Lead Time
27 Weeks
Application
SUPER FAST SOFT RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.875 V
JESD-30 Code
O-LELF-R2
Non-rep Pk Forward Current-Max
35 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
2.5 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.02 µs
Surface Mount
YES
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. 1N5804US
    Micross Components
    Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon,
    VS

Alternate Parts for 1N5804US

This table gives cross-reference parts and alternative options found for 1N5804US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5804US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N5804US vs JAN1N5804US
JANTXV1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5804US vs JANTXV1N5804US
JANS1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N5804US vs JANS1N5804US
JANTXV1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N5804US vs JANTXV1N5804US
JANTX1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5804US vs JANTX1N5804US
1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5804US vs 1N5804US
JAN1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, Micross Components 1N5804US vs JAN1N5804US
JANTX1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon Microchip Technology Inc 1N5804US vs JANTX1N5804US
Part Number Description Manufacturer Compare
JAN1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N5804US vs JAN1N5804US
JANTX1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon Microchip Technology Inc 1N5804US vs JANTX1N5804US
JANS1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N5804US vs JANS1N5804US
JANTX1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5804US vs JANTX1N5804US
JANTXV1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5804US vs JANTXV1N5804US
JAN1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, Micross Components 1N5804US vs JAN1N5804US
JANTXV1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N5804US vs JANTXV1N5804US
JANTX1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N5804US vs JANTX1N5804US

Related Parts for 1N5804US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5804US by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5804US by Micross Components

Select Manufacturer
Which Manufacturer of 1N5804US would you like to use for your alert(s)?
  • Please alert me when 1N5804US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5804US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5804US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5804US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5804US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5804US by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: