Diodes
1N5806
Description: Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DO-204AP, DO-204AP, 2 PIN

Overview of 1N5806 by Solid State Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5806 by Solid State Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5806 by Solid State Inc

1N5806
Solid State Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SOLID STATE INC
Part Package Code
DO-204
Package Description
DO-204AP, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AP
JESD-30 Code
E-XALF-W2
Non-rep Pk Forward Current-Max
35 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
2.5 A
Package Body Material
UNSPECIFIED
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
Reverse Recovery Time-Max
0.025 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5806
    Solid State Inc
    Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DO-204AP, DO-204AP, 2 PIN
    VS

Alternate Parts for 1N5806

This table gives cross-reference parts and alternative options found for 1N5806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N5806 Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN Semtech Corporation 1N5806 vs JANTXV1N5806
JANTXV1N5806 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Unitrode Corp (RETIRED) 1N5806 vs JANTXV1N5806
JANS1N5806 Rectifier Diode, Avalanche, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 Microsemi Corporation 1N5806 vs JANS1N5806
JANS1N5806 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon Microchip Technology Inc 1N5806 vs JANS1N5806
JANKCE1N5806 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DIE-1 VPT Components 1N5806 vs JANKCE1N5806
1N5806 Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, Solid State Devices Inc (SSDI) 1N5806 vs 1N5806
JANKCE1N5806 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, DIE-1 Microsemi Corporation 1N5806 vs JANKCE1N5806
1N5806 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DO-41, Microsemi Corporation 1N5806 vs 1N5806
JANTX1N5806 Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN Semtech Corporation 1N5806 vs JANTX1N5806
1N5806 Rectifier Diode, 1 Element, 2.5A, 150V V(RRM) Transistor & Electronic Co 1N5806 vs 1N5806
Part Number Description Manufacturer Compare
JANHCE1N5806 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, DIE-1 Defense Logistics Agency 1N5806 vs JANHCE1N5806
JANHCB1N5806 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DIE-2 Microsemi Corporation 1N5806 vs JANHCB1N5806
JANS1N5806 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon Microchip Technology Inc 1N5806 vs JANS1N5806
JANHCF1N5806 Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DIE-1 Sensitron Semiconductors 1N5806 vs JANHCF1N5806
JAN1N5806 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, Bkc Semiconductors Inc 1N5806 vs JAN1N5806
1N5806 Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, Solid State Devices Inc (SSDI) 1N5806 vs 1N5806
JANS1N5806 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, Bkc Semiconductors Inc 1N5806 vs JANS1N5806
JANKCE1N5806 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, DIE-1 Microsemi Corporation 1N5806 vs JANKCE1N5806
JAN1N5806 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Defense Logistics Agency 1N5806 vs JAN1N5806
JANTXV1N5806 Rectifier Diode, Avalanche, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 Microsemi Corporation 1N5806 vs JANTXV1N5806

Related Parts for 1N5806

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5806 by Solid State Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5806 by Solid State Inc

Select Manufacturer
Which Manufacturer of 1N5806 would you like to use for your alert(s)?
  • Please alert me when 1N5806 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5806 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5806 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5806 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5806.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5806 by Solid State Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: