Part Details for 1N5809-TR by Microsemi Corporation
Overview of 1N5809-TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5809-TR
1N5809-TR CAD Models
1N5809-TR Part Data Attributes
|
1N5809-TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5809-TR
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, E, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, E, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-GALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 30 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5809-TR
This table gives cross-reference parts and alternative options found for 1N5809-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5809-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5809CB | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | 1N5809-TR vs JAN1N5809CB |
1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N5809-TR vs 1N5809 |
JANTXV1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5809-TR vs JANTXV1N5809 |
JANTXV1N5809 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Semtech Corporation | 1N5809-TR vs JANTXV1N5809 |
JANS1N5809 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Semtech Corporation | 1N5809-TR vs JANS1N5809 |
SX5809 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, CASE 304, 2 PIN | Sensitron Semiconductors | 1N5809-TR vs SX5809 |
1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Unitrode Corporation | 1N5809-TR vs 1N5809 |
JANTX1N5809 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Unitrode Corporation | 1N5809-TR vs JANTX1N5809 |
JANTX1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5809-TR vs JANTX1N5809 |
1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | 1N5809-TR vs 1N5809 |