Part Details for 1N5809D3B-JQRS.L1DM by TT Electronics Resistors
Overview of 1N5809D3B-JQRS.L1DM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5809D3B-JQRS.L1DM
1N5809D3B-JQRS.L1DM CAD Models
1N5809D3B-JQRS.L1DM Part Data Attributes
|
1N5809D3B-JQRS.L1DM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N5809D3B-JQRS.L1DM
TT Electronics Resistors
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | R-CDSO-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for 1N5809D3B-JQRS.L1DM
This table gives cross-reference parts and alternative options found for 1N5809D3B-JQRS.L1DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5809D3B-JQRS.L1DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5809D3A-JQRS.GRPC | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5809D3B-JQRS.L1DM vs 1N5809D3A-JQRS.GRPC |
1N5809D3A-JQRS.GCDE | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5809D3B-JQRS.L1DM vs 1N5809D3A-JQRS.GCDE |
1N5809D3A-JQRS.LVT2 | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5809D3B-JQRS.L1DM vs 1N5809D3A-JQRS.LVT2 |
1N5809D3B-JQRS.GRPC | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5809D3B-JQRS.L1DM vs 1N5809D3B-JQRS.GRPC |
1N5809D3B-JQRS.GRPB | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5809D3B-JQRS.L1DM vs 1N5809D3B-JQRS.GRPB |
ESH3BHV6G | Rectifier Diode, | Taiwan Semiconductor | 1N5809D3B-JQRS.L1DM vs ESH3BHV6G |
1N5809D3B-JQRS.SEM | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | 1N5809D3B-JQRS.L1DM vs 1N5809D3B-JQRS.SEM |
1N5809D3B-JQRS.LVT2 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | 1N5809D3B-JQRS.L1DM vs 1N5809D3B-JQRS.LVT2 |
1N5809D3A-JQRS.GCDM | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5809D3B-JQRS.L1DM vs 1N5809D3A-JQRS.GCDM |
1N5809D3A-JQRS.L1DM | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5809D3B-JQRS.L1DM vs 1N5809D3A-JQRS.L1DM |