Diodes
1N5816
Description: Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, METAL PACKAGE-1

Overview of 1N5816 by Solid State Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N5816 by Solid State Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5816 by Solid State Inc

1N5816
Solid State Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SOLID STATE INC
Part Package Code
DO-4
Package Description
METAL PACKAGE-1
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-4
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
20 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 1N5816
    Solid State Inc
    Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, METAL PACKAGE-1
    VS

Alternate Parts for 1N5816

This table gives cross-reference parts and alternative options found for 1N5816. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5816, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon Semicon Components Inc 1N5816 vs 1N5816
1N5816 Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN Microsemi Corporation 1N5816 vs 1N5816
JANTXV1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon Semicon Components Inc 1N5816 vs JANTXV1N5816
1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, HERMETICALLY SEALED PACKAGE-1 Solid State Devices Inc (SSDI) 1N5816 vs 1N5816
JANS1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 1N5816 vs JANS1N5816
JANTX1N5816 Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, Unitrode Corp (RETIRED) 1N5816 vs JANTX1N5816
JANTX1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA Microchip Technology Inc 1N5816 vs JANTX1N5816
JANS1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA Microchip Technology Inc 1N5816 vs JANS1N5816
1N5816E3 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 1N5816 vs 1N5816E3
JANTXV1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN Solid State Devices Inc (SSDI) 1N5816 vs JANTXV1N5816
Part Number Description Manufacturer Compare
1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, 1 PIN Semitronics Corp 1N5816 vs 1N5816
1N5816E3 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 1N5816 vs 1N5816E3
1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, Unitrode Corp (RETIRED) 1N5816 vs 1N5816
JANTX1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon Semicon Components Inc 1N5816 vs JANTX1N5816
JANTXV1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DO-4, DO-4, 1 PIN Defense Logistics Agency 1N5816 vs JANTXV1N5816
JANTXV1N5816 Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, Unitrode Corporation 1N5816 vs JANTXV1N5816
JAN1N5816 Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, Unitrode Corp (RETIRED) 1N5816 vs JAN1N5816
1N5816 Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN Microsemi Corporation 1N5816 vs 1N5816
JANTXV1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA Microchip Technology Inc 1N5816 vs JANTXV1N5816
1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, HERMETICALLY SEALED PACKAGE-1 Solid State Devices Inc (SSDI) 1N5816 vs 1N5816

Related Parts for 1N5816

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5816 by Solid State Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5816 by Solid State Inc

Select Manufacturer
Which Manufacturer of 1N5816 would you like to use for your alert(s)?
  • Please alert me when 1N5816 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5816 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5816 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5816 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5816.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5816 by Solid State Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: