Part Details for 1N5817-G by WEITRON INTERNATIONAL CO., LTD.
Overview of 1N5817-G by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5817-G
1N5817-G CAD Models
1N5817-G Part Data Attributes
|
1N5817-G
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
1N5817-G
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for 1N5817-G
This table gives cross-reference parts and alternative options found for 1N5817-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5817-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB120G-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | 1N5817-G vs SB120G-SMA-R |
H1N5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM) | HSMC Corporation | 1N5817-G vs H1N5817 |
FM5817L-W | Rectifier Diode, | Rectron Semiconductor | 1N5817-G vs FM5817L-W |
SB130L-CB2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | 1N5817-G vs SB130L-CB2-R |
B5817W | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM) | WEITRON INTERNATIONAL CO., LTD. | 1N5817-G vs B5817W |
1N5817W-W | Rectifier Diode, | Rectron Semiconductor | 1N5817-G vs 1N5817W-W |
GDB5817WS | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 1N5817-G vs GDB5817WS |
FM120-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1N5817-G vs FM120-MH-H |
SSM5817GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | 1N5817-G vs SSM5817GP-A |
LL5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), | Microsemi Corporation | 1N5817-G vs LL5817 |