1N5817G-TRE3
Microsemi Corporation
Description: Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2

Overview of 1N5817G-TRE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N5817G-TRE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5817G-TRE3 by Microsemi Corporation

1N5817G-TRE3
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5817G-TRE3
    Microsemi Corporation
    Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for 1N5817G-TRE3

This table gives cross-reference parts and alternative options found for 1N5817G-TRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5817G-TRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5817 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Codi Semiconductor Inc 1N5817G-TRE3 vs 1N5817
1N5817E3 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation 1N5817G-TRE3 vs 1N5817E3
1N5817-TRE3 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation 1N5817G-TRE3 vs 1N5817-TRE3
1N5817TR Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Fagor Electrónica 1N5817G-TRE3 vs 1N5817TR
SB120-A Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N5817G-TRE3 vs SB120-A
1N5817-BP Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5817G-TRE3 vs 1N5817-BP
SB120-B Rectifier Diode, Schottky, 1 Element, 1A, Silicon Frontier Electronics Co Ltd 1N5817G-TRE3 vs SB120-B
1N5817-B Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N5817G-TRE3 vs 1N5817-B
SR120H03 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N5817G-TRE3 vs SR120H03
1N5817 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor 1N5817G-TRE3 vs 1N5817
Part Number Description Manufacturer Compare
1N5817 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Diotec Semiconductor AG 1N5817G-TRE3 vs 1N5817
SR102HR1 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Taiwan Semiconductor 1N5817G-TRE3 vs SR102HR1
1N5817-B Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PALSTIC PACKAGE-2 Rectron Semiconductor 1N5817G-TRE3 vs 1N5817-B
SB120-TB-LF Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N5817G-TRE3 vs SB120-TB-LF
SR120M01 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N5817G-TRE3 vs SR120M01
1N5817RL Low Drop Power Schottky Rectifier STMicroelectronics 1N5817G-TRE3 vs 1N5817RL
1N5817G Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5817G-TRE3 vs 1N5817G
1N5817 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN International Semiconductor Inc 1N5817G-TRE3 vs 1N5817
SB120HFTR Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N5817G-TRE3 vs SB120HFTR
SR102R0 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Taiwan Semiconductor 1N5817G-TRE3 vs SR102R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5817G-TRE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5817G-TRE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5817G-TRE3 would you like to use for your alert(s)?
  • Please alert me when 1N5817G-TRE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5817G-TRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5817G-TRE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5817G-TRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5817G-TRE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5817G-TRE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: