Part Details for 1N5817GP by CHENMKO Enterprise Co Ltd
Overview of 1N5817GP by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5817GP
1N5817GP CAD Models
1N5817GP Part Data Attributes
|
1N5817GP
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5817GP
CHENMKO Enterprise Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5817GP
This table gives cross-reference parts and alternative options found for 1N5817GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5817GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB120L-Z41-R | Rectifier Diode, | Unisonic Technologies Co Ltd | 1N5817GP vs SB120L-Z41-R |
SB120L-Z41-B | Rectifier Diode, | Unisonic Technologies Co Ltd | 1N5817GP vs SB120L-Z41-B |
LSR102L0G | Rectifier Diode, | Taiwan Semiconductor | 1N5817GP vs LSR102L0G |
1N5817 | Rectifier Diode, | NTE Electronics Inc | 1N5817GP vs 1N5817 |
1N5817PBFREE | Rectifier Diode, | Central Semiconductor Corp | 1N5817GP vs 1N5817PBFREE |
1N5817TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1N5817GP vs 1N5817TIN/LEAD |
SB120G-Z41-B | Rectifier Diode, | Unisonic Technologies Co Ltd | 1N5817GP vs SB120G-Z41-B |