Part Details for 1N5817W by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of 1N5817W by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5817W
1N5817W CAD Models
1N5817W Part Data Attributes
|
1N5817W
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5817W
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5817W
This table gives cross-reference parts and alternative options found for 1N5817W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5817W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSGP0120SL | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 1N5817W vs GSGP0120SL |
B5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | 1N5817W vs B5817 |
SS20-W | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Rectron Semiconductor | 1N5817W vs SS20-W |
SS12LHMTG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1N5817W vs SS12LHMTG |
SD1206S020L1R0 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Kyocera AVX Components | 1N5817W vs SD1206S020L1R0 |
B120-13-F | Rectifier Diode, | SPC Multicomp | 1N5817W vs B120-13-F |
1C5817AG | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5817W vs 1C5817AG |
SS12T&R | Rectifier Diode, | Continental Device India Ltd | 1N5817W vs SS12T&R |
LFM120-NS | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1N5817W vs LFM120-NS |
B5817WRPG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Taiwan Semiconductor | 1N5817W vs B5817WRPG |