Part Details for 1N5819D2A-JQRS.CVP by TT Electronics Resistors
Overview of 1N5819D2A-JQRS.CVP by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5819D2A-JQRS.CVP
1N5819D2A-JQRS.CVP CAD Models
1N5819D2A-JQRS.CVP Part Data Attributes
|
1N5819D2A-JQRS.CVP
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N5819D2A-JQRS.CVP
TT Electronics Resistors
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for 1N5819D2A-JQRS.CVP
This table gives cross-reference parts and alternative options found for 1N5819D2A-JQRS.CVP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819D2A-JQRS.CVP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFM140-M | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1N5819D2A-JQRS.CVP vs LFM140-M |
B5819WSRIG | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Taiwan Semiconductor | 1N5819D2A-JQRS.CVP vs B5819WSRIG |
SS14AF5 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1N5819D2A-JQRS.CVP vs SS14AF5 |
SS14LHRQG | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1N5819D2A-JQRS.CVP vs SS14LHRQG |
SS14LHR3G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1N5819D2A-JQRS.CVP vs SS14LHR3G |
SS14+ | Rectifier Diode, | SPC Multicomp | 1N5819D2A-JQRS.CVP vs SS14+ |
SM140AF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | 1N5819D2A-JQRS.CVP vs SM140AF |
1N5819D2B-JQRS.GRPB | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5819D2A-JQRS.CVP vs 1N5819D2B-JQRS.GRPB |
1N5819D2A-JQRS.LVT1 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N5819D2A-JQRS.CVP vs 1N5819D2A-JQRS.LVT1 |
BAT1000Q-7-F | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | 1N5819D2A-JQRS.CVP vs BAT1000Q-7-F |