Part Details for 1N5819H07 by Rectron Semiconductor
Overview of 1N5819H07 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5819H07
1N5819H07 CAD Models
1N5819H07 Part Data Attributes
|
1N5819H07
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5819H07
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5819H07
This table gives cross-reference parts and alternative options found for 1N5819H07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819H07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRT14B0 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Taiwan Semiconductor | 1N5819H07 vs SRT14B0 |
RB100AT-63 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | ROHM Semiconductor | 1N5819H07 vs RB100AT-63 |
LSR104 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Surge Components Inc | 1N5819H07 vs LSR104 |
SB140S | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN | Diotec Semiconductor AG | 1N5819H07 vs SB140S |
1N5819A-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N5819H07 vs 1N5819A-G |
1N5819H05 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N5819H07 vs 1N5819H05 |
SB140E | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Gulfsemi | 1N5819H07 vs SB140E |
585 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | NTE Electronics Inc | 1N5819H07 vs 585 |
1N5819H09 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N5819H07 vs 1N5819H09 |
SB140EB-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N5819H07 vs SB140EB-G |