Part Details for 1N5819HRX by Bkc Semiconductors Inc
Overview of 1N5819HRX by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5819HRX
1N5819HRX CAD Models
1N5819HRX Part Data Attributes
|
1N5819HRX
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N5819HRX
Bkc Semiconductors Inc
Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-41, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5819HRX
This table gives cross-reference parts and alternative options found for 1N5819HRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819HRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819_NL | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N5819HRX vs 1N5819_NL |
EGP08G | Rectifier Diode, Avalanche, 1 Element, 0.8A, 400V V(RRM), Silicon, DO-41, PLASTIC, MINI PACKAGE-2 | Fagor Electrónica | 1N5819HRX vs EGP08G |
1N5819-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, | Micro Commercial Components | 1N5819HRX vs 1N5819-TP-HF |
JANTX1N5819-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | Sensitron Semiconductors | 1N5819HRX vs JANTX1N5819-1 |
GP1400 | Rectifier Diode, 1 Element, 0.5A, 4000V V(RRM), Silicon, DO-41 | Diotec Electronics Corp | 1N5819HRX vs GP1400 |
1N5819-F | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N5819HRX vs 1N5819-F |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Daco Semiconductor Co Ltd | 1N5819HRX vs 1N5819 |
GP1300 | Rectifier Diode, 1 Element, 0.5A, 3000V V(RRM), Silicon, DO-41 | Diotec Electronics Corp | 1N5819HRX vs GP1300 |
GP1150 | Rectifier Diode, 1 Element, 1A, 1500V V(RRM), Silicon, DO-41 | Diotec Electronics Corp | 1N5819HRX vs GP1150 |
1N5819-BP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5819HRX vs 1N5819-BP |