Part Details for 1N5820-E3/54 by Vishay Intertechnologies
Overview of 1N5820-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5820-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC4375
|
Newark | Schottky Rectifier, 20V, 3A, Do-201Ad, Repetitive Peak Reverse Voltage:20V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Max:475Mv, Forward Surge Current:80A Rohs Compliant: Yes |Vishay 1N5820-E3/54 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5944 |
|
$0.5030 / $0.8770 | Buy Now |
DISTI #
05R6008
|
Newark | Schottky Rectifier, 3A 20V Do-201Ad, Repetitive Peak Reverse Voltage:20V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Max:475Mv, Forward Surge Current:80A Rohs Compliant: Yes |Vishay 1N5820-E3/54 Min Qty: 5600 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2950 | Buy Now |
DISTI #
38AH3747
|
Newark | 3A,20V, axial, schottky Rect Rohs Compliant: Yes |Vishay 1N5820-E3/54 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.1770 | Buy Now |
DISTI #
78K2627
|
Newark | Schottky Rectifier, 3A 20V Do-201Ad, Full Reel, Repetitive Peak Reverse Voltage:20V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Max:475Mv, Product Range:- Rohs Compliant: Yes |Vishay 1N5820-E3/54 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 | Buy Now |
DISTI #
1N5820-E3/54
|
Avnet Americas | Diode Schottky 20V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: 1N5820-E3/54) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1238 / $0.1573 | Buy Now |
DISTI #
625-1N5820-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers Vr/20V Io/3A RoHS: Compliant | 5610 |
|
$0.1390 / $0.4300 | Buy Now |
DISTI #
V36:1790_18783224
|
Arrow Electronics | Rectifier Diode Schottky 20V 3A 2-Pin DO-201AD T/R Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks Date Code: 2344 | Americas - 5600 |
|
$0.1141 / $0.1345 | Buy Now |
DISTI #
V72:2272_18783224
|
Arrow Electronics | Rectifier Diode Schottky 20V 3A 2-Pin DO-201AD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2205 Container: Cut Strips | Americas - 2033 |
|
$0.1358 / $0.4177 | Buy Now |
DISTI #
E02:0323_00195895
|
Arrow Electronics | Rectifier Diode Schottky 20V 3A 2-Pin DO-201AD T/R Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks Date Code: 2340 | Europe - 1400 |
|
$0.1198 / $0.1442 | Buy Now |
|
Future Electronics | 1N5820 Series Single 20 V 80 A Through Hole Schottky Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 4200Reel |
|
$0.1150 / $0.1260 | Buy Now |
Part Details for 1N5820-E3/54
1N5820-E3/54 CAD Models
1N5820-E3/54 Part Data Attributes:
|
1N5820-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5820-E3/54
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-201AD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.475 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5820-E3/54
This table gives cross-reference parts and alternative options found for 1N5820-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5820-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5820_B0_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | 1N5820-E3/54 vs 1N5820_B0_00001 |
1N5820 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | 1N5820-E3/54 vs 1N5820 |
1N5820-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N5820-E3/54 vs 1N5820-H |
1N5820-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N5820-E3/54 vs 1N5820-LF |
1N5820RL | 3A, 20V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2 | STMicroelectronics | 1N5820-E3/54 vs 1N5820RL |
1N5820_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | 1N5820-E3/54 vs 1N5820_R2_10001 |
1N5820 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Daco Semiconductor Co Ltd | 1N5820-E3/54 vs 1N5820 |
1N5820/93 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Vishay Semiconductors | 1N5820-E3/54 vs 1N5820/93 |
1N5820 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N5820-E3/54 vs 1N5820 |
1N5820-AP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5820-E3/54 vs 1N5820-AP |