1N5821-T/R
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon,

Overview of 1N5821-T/R by Frontier Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N5821-T/R by Frontier Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5821-T/R by Frontier Electronics Co Ltd

1N5821-T/R
Frontier Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FRONTIER ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
2000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5821-T/R
    Frontier Electronics Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon,
    VS

Alternate Parts for 1N5821-T/R

This table gives cross-reference parts and alternative options found for 1N5821-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5821-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5821 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N5821-T/R vs 1N5821
1N5821-T/B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd 1N5821-T/R vs 1N5821-T/B
1N5821-B Rectifier Diode Micro Commercial Components 1N5821-T/R vs 1N5821-B
1N5821-B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd 1N5821-T/R vs 1N5821-B
1N5821 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1N5821-T/R vs 1N5821
1N5821-T Rectifier Diode, Micro Commercial Components 1N5821-T/R vs 1N5821-T
1N5821 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201, PLASTIC PACKAGE-2 SEMIKRON 1N5821-T/R vs 1N5821
Part Number Description Manufacturer Compare
1N5821-B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd 1N5821-T/R vs 1N5821-B
1N5821 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201, PLASTIC PACKAGE-2 SEMIKRON 1N5821-T/R vs 1N5821
1N5821 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1N5821-T/R vs 1N5821
1N5821 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N5821-T/R vs 1N5821

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5821-T/R by Frontier Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5821-T/R by Frontier Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 1N5821-T/R would you like to use for your alert(s)?
  • Please alert me when 1N5821-T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5821-T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5821-T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5821-T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5821-T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5821-T/R by Frontier Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: