Part Details for 1N5822-T/B by Frontier Electronics Co Ltd
Overview of 1N5822-T/B by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5822-T/B
1N5822-T/B CAD Models
1N5822-T/B Part Data Attributes
|
1N5822-T/B
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5822-T/B
Frontier Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.525 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5822-T/B
This table gives cross-reference parts and alternative options found for 1N5822-T/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5822-T/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RX3ZV3 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | 1N5822-T/B vs RX3ZV3 |
RK44WS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | 1N5822-T/B vs RK44WS |
RK44V | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | 1N5822-T/B vs RK44V |
1N5420V | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | 1N5822-T/B vs 1N5420V |
SM5417 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Microsemi Corporation | 1N5822-T/B vs SM5417 |
RK44WK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | 1N5822-T/B vs RK44WK |
RN3ZWS | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | 1N5822-T/B vs RN3ZWS |
RX3ZW | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | 1N5822-T/B vs RX3ZW |
1N5419S | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | 1N5822-T/B vs 1N5419S |
RG4V | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | 1N5822-T/B vs RG4V |