Datasheets
1N5822 by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for 1N5822 by PanJit Semiconductor

Overview of 1N5822 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 1N5822

1N5822 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5822 Part Data Attributes

1N5822 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
1N5822 PanJit Semiconductor Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANJIT INTERNATIONAL INC
Part Package Code DO-201AD
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.525 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO
Technology SCHOTTKY
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 1N5822

This table gives cross-reference parts and alternative options found for 1N5822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5822_AY_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PanJit Semiconductor 1N5822 vs 1N5822_AY_00001
1N5822-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N5822 vs 1N5822-T3
1N5822TRLEADFREE Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp 1N5822 vs 1N5822TRLEADFREE
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Diodes Incorporated 1N5822 vs 1N5822
1N5822TIN/LEAD Rectifier Diode, Central Semiconductor Corp 1N5822 vs 1N5822TIN/LEAD
1N5822/92 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Vishay Semiconductors 1N5822 vs 1N5822/92
1N5822-T 3A, 40V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2 STMicroelectronics 1N5822 vs 1N5822-T
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N5822 vs 1N5822
1N5822-T Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N5822 vs 1N5822-T
1N5822_B0_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PanJit Semiconductor 1N5822 vs 1N5822_B0_10001
Part Number Description Manufacturer Compare
SR340H34 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5822 vs SR340H34
SR340H31 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5822 vs SR340H31
1N5822_B0_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PanJit Semiconductor 1N5822 vs 1N5822_B0_00001
SR304B0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N5822 vs SR304B0G
1N5822-BP Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5822 vs 1N5822-BP
1N5822_R2_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PanJit Semiconductor 1N5822 vs 1N5822_R2_10001
CRSH3-4PBFREE Rectifier Diode, Central Semiconductor Corp 1N5822 vs CRSH3-4PBFREE
1N5822_B0_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PanJit Semiconductor 1N5822 vs 1N5822_B0_10001
1N5822GP Rectifier Diode, CHENMKO Enterprise Co Ltd 1N5822 vs 1N5822GP
MBR340RLG Schottky Barrier Rectifier, 40 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL onsemi 1N5822 vs MBR340RLG

1N5822 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5822 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5822 by PanJit Semiconductor

  • Please alert me when 1N5822 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5822 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5822 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5822 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5822.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5822 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: