Part Details for 1N5921BG by onsemi
Overview of 1N5921BG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5921BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2963
|
Newark | Zener Diode, 3W, 6.8V, Do-41, Zener Voltage Nom:6.8V, Power Dissipation:3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N5921 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5921BG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2540 | Buy Now |
DISTI #
74AK3467
|
Newark | Zener Diode, 6.8V, Axial |Onsemi 1N5921BG Min Qty: 2630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 / $0.1380 | Buy Now |
DISTI #
1N5921BGOS-ND
|
DigiKey | DIODE ZENER 6.8V 3W AXIAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
331 In Stock |
|
$0.2384 / $0.4000 | Buy Now |
DISTI #
1N5921BG
|
Avnet Americas | Diode Zener Single 6.8V 5% 3W 2-Pin DO-41 Box - Bulk (Alt: 1N5921BG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Bulk | 6000 |
|
RFQ | |
|
Rochester Electronics | 1N5921 - Zener Diode, 6.8V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Obsolete Min Qty: 1 | 21115 |
|
$2.5000 / $2.9500 | Buy Now |
Part Details for 1N5921BG
1N5921BG CAD Models
1N5921BG Part Data Attributes
|
1N5921BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5921BG
onsemi
3.0 W Zener Diode Voltage Regulator 6.8 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 55.1 mA |
Alternate Parts for 1N5921BG
This table gives cross-reference parts and alternative options found for 1N5921BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5921BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5921BGE3 | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5921BG vs 1N5921BGE3 |
BZX85C6V8 | Zener Diode, 6.8V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N5921BG vs BZX85C6V8 |
BZX85C6V8 | Zener Diode, 6.8V V(Z), 5%, 1.3W | WEITRON INTERNATIONAL CO., LTD. | 1N5921BG vs BZX85C6V8 |
MX1N5921BPTR | Zener Diode, 6.8V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5921BG vs MX1N5921BPTR |
1N5921B-B | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5921BG vs 1N5921B-B |
1N5921BP-TP | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5921BG vs 1N5921BP-TP |
1N5921B_B0_10001 | Zener Diode | PanJit Semiconductor | 1N5921BG vs 1N5921B_B0_10001 |
1N5921BBK | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N5921BG vs 1N5921BBK |
BZX85C6V8RLRL2 | 6.8V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | 1N5921BG vs BZX85C6V8RLRL2 |
BZX85C6V8T26A | 6.8V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | 1N5921BG vs BZX85C6V8T26A |