Part Details for 1N5921BRLG by onsemi
Overview of 1N5921BRLG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5921BRLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5921BRLGOSCT-ND
|
DigiKey | DIODE ZENER 6.8V 3W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10505 In Stock |
|
$0.0935 / $0.4300 | Buy Now |
DISTI #
1N5921BRLG
|
Avnet Americas | Diode Zener Single 6.8V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5921BRLG) RoHS: Compliant Min Qty: 10639 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.0583 / $0.0696 | Buy Now |
DISTI #
1N5921BRLG
|
Avnet Americas | Diode Zener Single 6.8V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5921BRLG) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0919 / $0.1097 | Buy Now |
DISTI #
09R9770
|
Avnet Americas | Diode Zener Single 6.8V 5% 3W 2-Pin DO-41 T/R - Product that comes on tape, but is not reeled (Alt: 09R9770) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.1270 | Buy Now |
DISTI #
863-1N5921BRLG
|
Mouser Electronics | Zener Diodes 6.8V 3W RoHS: Compliant | 6898 |
|
$0.1060 / $0.4100 | Buy Now |
DISTI #
V79:2366_25541902
|
Arrow Electronics | Zener Diode Single 6.8V 5% 2.5Ohm 3000mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1949 | Americas - 2113 |
|
$0.0651 / $0.1886 | Buy Now |
|
Future Electronics | 1N5921B Series 3 W 200 mA 6.8 V Axial Zener Voltage Regulator Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0945 / $0.1010 | Buy Now |
|
Future Electronics | 1N5921B Series 3 W 200 mA 6.8 V Axial Zener Voltage Regulator Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0945 / $0.1010 | Buy Now |
|
Rochester Electronics | 1N5921 - Zener Diode, 6.8V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 105561 |
|
$0.0919 / $0.1081 | Buy Now |
DISTI #
1N5921BRLG
|
Avnet Silica | Diode Zener Single 6.8V 5% 3W 2-Pin DO-41 T/R (Alt: 1N5921BRLG) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N5921BRLG
1N5921BRLG CAD Models
1N5921BRLG Part Data Attributes
|
1N5921BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5921BRLG
onsemi
3.0 W Zener Diode Voltage Regulator 6.8 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 55.1 mA |
Alternate Parts for 1N5921BRLG
This table gives cross-reference parts and alternative options found for 1N5921BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5921BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C6V8GP | Zener Diode, 6.8V V(Z), 5.8%, 1.3W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5921BRLG vs BZX85C6V8GP |
MQ1N5921BP | Zener Diode, 6.8V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5921BRLG vs MQ1N5921BP |
1N5921BP-BP-HF | Zener Diode, | Micro Commercial Components | 1N5921BRLG vs 1N5921BP-BP-HF |
MX1N5921BP | Zener Diode, 6.8V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5921BRLG vs MX1N5921BP |
BZX85C6V8TA | Zener Diode, 6.8V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5921BRLG vs BZX85C6V8TA |
1N5921BTA | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 1N5921BRLG vs 1N5921BTA |
MQ1N5921BPTR | Zener Diode, 6.8V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5921BRLG vs MQ1N5921BPTR |
BZX85C6V8TA2 | 6.8V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N5921BRLG vs BZX85C6V8TA2 |
1N5921BRL | 6.8V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | 1N5921BRLG vs 1N5921BRL |
MV1N5921BPTR | Zener Diode, 6.8V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5921BRLG vs MV1N5921BPTR |