Datasheets
1N5927B by:

Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN

Part Details for 1N5927B by Central Semiconductor Corp

Overview of 1N5927B by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N5927B

1N5927B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5927B Part Data Attributes

1N5927B Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
1N5927B Central Semiconductor Corp Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-41
Package Description DO-41, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature INDUSTRY STANDARD
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 6.5 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V
Surface Mount NO
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 31.2 mA

Alternate Parts for 1N5927B

This table gives cross-reference parts and alternative options found for 1N5927B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5927B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSP1N5927BGTR Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5927B vs MSP1N5927BGTR
MSP1N5927BP Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5927B vs MSP1N5927BP
1N5927BP-AP-HF Zener Diode, Micro Commercial Components 1N5927B vs 1N5927BP-AP-HF
1N5927BPE3 Zener Diode Microsemi Corporation 1N5927B vs 1N5927BPE3
MV1N5927BGTR Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5927B vs MV1N5927BGTR
1N5927B_B0_00001 Zener Diode PanJit Semiconductor 1N5927B vs 1N5927B_B0_00001
MQ1N5927BGTR Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5927B vs MQ1N5927BGTR
1N5927BTR-RPCU Zener Diode, 12V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N5927B vs 1N5927BTR-RPCU
1N5927B-B Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5927B vs 1N5927B-B
MX1N5927BG Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5927B vs MX1N5927BG
Part Number Description Manufacturer Compare
1N5927BPE3 Zener Diode Microsemi Corporation 1N5927B vs 1N5927BPE3
1N5927BP-AP-HF Zener Diode, Micro Commercial Components 1N5927B vs 1N5927BP-AP-HF
MSP1N5927BGTR Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5927B vs MSP1N5927BGTR
MQ1N5927BP Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5927B vs MQ1N5927BP
1N5927AG Zener Diode, 12V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N5927B vs 1N5927AG
1N5927BPTR Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5927B vs 1N5927BPTR
MX1N5927BPTR Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5927B vs MX1N5927BPTR
BZX85-C12 Zener Diode, 12V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41 Microsemi Corporation 1N5927B vs BZX85-C12
BZX85C12 Zener Diode, 12V V(Z), 5%, 1.3W Taiwan Semiconductor 1N5927B vs BZX85C12
BZX85C12.TR 12V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments 1N5927B vs BZX85C12.TR

1N5927B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5927B by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5927B by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N5927B would you like to use for your alert(s)?
  • Please alert me when 1N5927B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5927B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5927B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5927B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5927B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5927B by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: