-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 W Zener Diode Voltage Regulator 12 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2969
|
Newark | Zener Diode, 3W, 12V, Do-41, Zener Voltage Nom:12V, Power Dissipation:3W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N5927 Series Rohs Compliant: Yes |Onsemi 1N5927BG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$0.1460 / $0.4310 | Buy Now |
DISTI #
1N5927BGOS-ND
|
DigiKey | DIODE ZENER 12V 3W AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2371 In Stock |
|
$0.1185 / $0.4200 | Buy Now |
DISTI #
1N5927BG
|
Avnet Americas | Diode Zener Single 12V 5% 3W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: 1N5927BG) RoHS: Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Box | 8000 Partner Stock |
|
$0.0967 / $0.1154 | Buy Now |
DISTI #
1N5927BG
|
Avnet Americas | Diode Zener Single 12V 5% 3W 2-Pin DO-41 Box - Bulk (Alt: 1N5927BG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 269 Partner Stock |
|
RFQ | |
DISTI #
42K2969
|
Avnet Americas | Diode Zener Single 12V 5% 3W 2-Pin DO-41 Box - Bulk (Alt: 42K2969) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 88 Partner Stock |
|
$0.1690 / $0.4310 | Buy Now |
DISTI #
1N5927BG
|
Avnet Americas | Diode Zener Single 12V 5% 3W 2-Pin DO-41 Box - Bulk (Alt: 1N5927BG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 8000 Factory Stock |
|
$0.1176 / $0.1403 | Buy Now |
DISTI #
863-1N5927BG
|
Mouser Electronics | Zener Diodes 12V 3W RoHS: Compliant | 12122 |
|
$0.1360 / $0.4200 | Buy Now |
|
Future Electronics | 1N5927B Series 3 W 200 mA 12 V Axial Zener Voltage Regulator Diode - CASE-59 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.1220 / $0.1310 | Buy Now |
|
Onlinecomponents.com | 1N5927B Series 3 W 200 mA 12 V Axial Zener Voltage Regulator Diode - CASE-59 RoHS: Compliant |
6000 In Stock |
|
$0.1131 / $0.1368 | Buy Now |
|
Bristol Electronics | 1163 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5927BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5927BG
onsemi
3.0 W Zener Diode Voltage Regulator 12 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6.5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 31.2 mA |
This table gives cross-reference parts and alternative options found for 1N5927BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5927BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N5927BGTR | Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5927BG vs MSP1N5927BGTR |
MSP1N5927BP | Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5927BG vs MSP1N5927BP |
1N5927BP-AP-HF | Zener Diode, | Micro Commercial Components | 1N5927BG vs 1N5927BP-AP-HF |
1N5927BPE3 | Zener Diode | Microsemi Corporation | 1N5927BG vs 1N5927BPE3 |
MV1N5927BGTR | Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5927BG vs MV1N5927BGTR |
1N5927B_B0_00001 | Zener Diode | PanJit Semiconductor | 1N5927BG vs 1N5927B_B0_00001 |
MQ1N5927BGTR | Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5927BG vs MQ1N5927BGTR |
1N5927BTR-RPCU | Zener Diode, 12V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | 1N5927BG vs 1N5927BTR-RPCU |
1N5927B-B | Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5927BG vs 1N5927B-B |
MX1N5927BG | Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5927BG vs MX1N5927BG |