There are no models available for this part yet.
Overview of 1N5927BRLG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 22 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5927BRLG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09R9773
|
Newark | Zener Diode, 3W, 12V, Do-41, Zener Voltage Nom:12V, Power Dissipation:3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Qualification:- Rohs Compliant: Yes |Onsemi 1N5927BRLG RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0920 / $0.0950 | Buy Now | |
DISTI #
42K2970
|
Newark | Zener Diode, 3W, 12V, Do-41, Full Reel, Zener Voltage Nom:12V, Power Dissipation:3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N5913B Series Rohs Compliant: Yes |Onsemi 1N5927BRLG RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1110 | Buy Now | |
DISTI #
50AC7594
|
Newark | Zener Diode, 12V, 3W, Do-204Al, Zener Voltage Vz Typ:12V, Power Dissipation Pd:3W, Diode Case Style:Do-41 (Do-204Al), Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:Surmetic 1N59Xxb Series, Rohs Compliant: Yes |Onsemi 1N5927BRLG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.5780 | Buy Now | |
DISTI #
1N5927BRLGOSCT-ND
|
DigiKey | DIODE ZENER 12V 3W AXIAL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11714 In Stock |
|
$0.0805 / $0.3700 | Buy Now | |
DISTI #
1N5927BRLG
|
Avnet Americas | Diode Zener Single 12V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5927BRLG) RoHS: Compliant Min Qty: 8334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 104000 Partner Stock |
|
$0.0744 / $0.0888 | Buy Now | |
DISTI #
1N5927BRLG
|
Avnet Americas | Diode Zener Single 12V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5927BRLG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 326 Partner Stock |
|
RFQ | ||
DISTI #
1N5927BRLG
|
Avnet Americas | Diode Zener Single 12V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5927BRLG) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 326 Factory Stock |
|
$0.0791 / $0.0944 | Buy Now | |
DISTI #
863-1N5927BRLG
|
Mouser Electronics | Zener Diodes 12V 3W RoHS: Compliant | 23082 |
|
$0.0800 / $0.3700 | Buy Now | |
Future Electronics | 1N5927B Series 3 W 200 mA 12 V Axial Zener Voltage Regulator Diode - CASE-59 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks Container: Reel | 12000Reel |
|
$0.0834 / $0.0908 | Buy Now | ||
Future Electronics | 1N5927B Series 3 W 200 mA 12 V Axial Zener Voltage Regulator Diode - CASE-59 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0834 / $0.0908 | Buy Now |
CAD Models for 1N5927BRLG by onsemi
Part Data Attributes for 1N5927BRLG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia
|
Package Description
|
LEAD FREE, PLASTIC, CASE 59-10, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
59-10
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
6.5 Ω
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
12 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
31.2 mA
|
Alternate Parts for 1N5927BRLG
This table gives cross-reference parts and alternative options found for 1N5927BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5927BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N5927BGTR | Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5927BRLG vs MSP1N5927BGTR |
MSP1N5927BP | Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5927BRLG vs MSP1N5927BP |
1N5927BP-AP-HF | Zener Diode, | Micro Commercial Components | 1N5927BRLG vs 1N5927BP-AP-HF |
1N5927BPE3 | Zener Diode | Microsemi Corporation | 1N5927BRLG vs 1N5927BPE3 |
MV1N5927BGTR | Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5927BRLG vs MV1N5927BGTR |
1N5927B_B0_00001 | Zener Diode | PanJit Semiconductor | 1N5927BRLG vs 1N5927B_B0_00001 |
MQ1N5927BGTR | Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5927BRLG vs MQ1N5927BGTR |
1N5927BTR-RPCU | Zener Diode, 12V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | 1N5927BRLG vs 1N5927BTR-RPCU |
1N5927B-B | Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5927BRLG vs 1N5927B-B |
MX1N5927BG | Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5927BRLG vs MX1N5927BG |
Related Parts for 1N5927BRLG
-
1N5927BGZener Diodes
-
1N5419Rectifier Diodes
-
CDSOT23-SM712Transient Suppressors
-
1206YC332K4T2AFixed Capacitors
-
FQP9P25Power Field-Effect Transistors
-
RC0603FR-072K2LFixed Resistors
-
NST65010MW6T1GSmall Signal Bipolar Transistors
-
N76E616AL48Microcontrollers
-
MMBFJ202Small Signal Field-Effect Transistors