Diodes
1N5927BUR-1
Description: Zener Diode, 12V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2

Overview of 1N5927BUR-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5927BUR-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5927BUR-1 by Microsemi Corporation

1N5927BUR-1
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
HERMETIC SEALED, GLASS, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
6.5 Ω
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
20%
Working Test Current
31.2 mA
Want to compare parts?
  1. 1N5927BUR-1
    Microsemi Corporation
    Zener Diode, 12V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for 1N5927BUR-1

This table gives cross-reference parts and alternative options found for 1N5927BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5927BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5927BUR-1TR Zener Diode, 12V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5927BUR-1 vs 1N5927BUR-1TR
1N5927BUR-1E3 Zener Diode Microsemi Corporation 1N5927BUR-1 vs 1N5927BUR-1E3
DL5927-TP Zener Diode, 12V V(Z), 20%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components 1N5927BUR-1 vs DL5927-TP
DL5927-T Zener Diode, Micro Commercial Components 1N5927BUR-1 vs DL5927-T
MX1N5927BUR-1 Zener Diode Microsemi Corporation 1N5927BUR-1 vs MX1N5927BUR-1
1N5927BUR-1 Zener Diode, 12V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc 1N5927BUR-1 vs 1N5927BUR-1
MV1N5927BUR-1TR Zener Diode, 12V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5927BUR-1 vs MV1N5927BUR-1TR
MV1N5927BUR-1 Zener Diode Microsemi Corporation 1N5927BUR-1 vs MV1N5927BUR-1
MQ1N5927BUR-1TR Zener Diode, 12V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5927BUR-1 vs MQ1N5927BUR-1TR
MSP1N5927BUR-1 Zener Diode Microsemi Corporation 1N5927BUR-1 vs MSP1N5927BUR-1
Part Number Description Manufacturer Compare
MX1N5927BUR-1TR Zener Diode, 12V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5927BUR-1 vs MX1N5927BUR-1TR
MV1N5927BUR-1TR Zener Diode, 12V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5927BUR-1 vs MV1N5927BUR-1TR
1N5927BUR-1E3 Zener Diode Microsemi Corporation 1N5927BUR-1 vs 1N5927BUR-1E3
DL5927 Zener Diode, 12V V(Z), 20%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components 1N5927BUR-1 vs DL5927
MQ1N5927BUR-1TR Zener Diode, 12V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5927BUR-1 vs MQ1N5927BUR-1TR
MV1N5927BUR-1 Zener Diode Microsemi Corporation 1N5927BUR-1 vs MV1N5927BUR-1
1N5927BUR-1TR Zener Diode, 12V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5927BUR-1 vs 1N5927BUR-1TR
MSP1N5927BUR-1 Zener Diode Microsemi Corporation 1N5927BUR-1 vs MSP1N5927BUR-1
MSP1N5927BUR-1TR Zener Diode, 12V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5927BUR-1 vs MSP1N5927BUR-1TR
1N5927BUR-1 Zener Diode, 12V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc 1N5927BUR-1 vs 1N5927BUR-1

Related Parts for 1N5927BUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5927BUR-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5927BUR-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5927BUR-1 would you like to use for your alert(s)?
  • Please alert me when 1N5927BUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5927BUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5927BUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5927BUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5927BUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5927BUR-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: