Part Details for 1N5930DE3 by Microsemi Corporation
Overview of 1N5930DE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5930DE3
1N5930DE3 CAD Models
1N5930DE3 Part Data Attributes:
|
1N5930DE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5930DE3
Microsemi Corporation
Zener Diode, 16V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 23.4 mA |
Alternate Parts for 1N5930DE3
This table gives cross-reference parts and alternative options found for 1N5930DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5930DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5930D | Zener Diode, 16V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | 1N5930DE3 vs 1N5930D |
1N5930DG | Zener Diode, 16V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N5930DE3 vs 1N5930DG |
MX1N5930DGTR | Zener Diode, 16V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5930DE3 vs MX1N5930DGTR |
MV1N5930DGTR | Zener Diode, 16V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5930DE3 vs MV1N5930DGTR |
MSP1N5930DG | Zener Diode, 16V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5930DE3 vs MSP1N5930DG |
MSP1N5930DGTR | Zener Diode, 16V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5930DE3 vs MSP1N5930DGTR |
MQ1N5930DGTR | Zener Diode, 16V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5930DE3 vs MQ1N5930DGTR |
MQ1N5930DG | Zener Diode, 16V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5930DE3 vs MQ1N5930DG |
1N5930DGE3 | Zener Diode, 16V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5930DE3 vs 1N5930DGE3 |
1N5930DGTR | Zener Diode, 16V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5930DE3 vs 1N5930DGTR |