Part Details for 1N5937BRLG by onsemi
Overview of 1N5937BRLG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5937BRLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7549
|
Newark | Zener Diode, 3W, 33V, Do-41, Zener Voltage Nom:33V, Power Dissipation:3W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5937BRLG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2319 |
|
$0.1360 / $0.5040 | Buy Now |
DISTI #
42K2983
|
Newark | Zener Diode, 3W, 33V, Do-41, Full Reel, Zener Voltage Nom:33V, Power Dissipation:3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5937BRLG Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1000 | Buy Now |
DISTI #
1N5937BRLGOSCT-ND
|
DigiKey | DIODE ZENER 33V 3W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1411 In Stock |
|
$0.0759 / $0.4700 | Buy Now |
DISTI #
1N5937BRLG
|
Avnet Americas | Diode Zener Single 33V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5937BRLG) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0717 / $0.0855 | Buy Now |
DISTI #
863-1N5937BRLG
|
Mouser Electronics | Zener Diodes 33V 3W RoHS: Compliant | 5911 |
|
$0.0720 / $0.4700 | Buy Now |
DISTI #
70465606
|
RS | 1N5937BRLG Zener Diode, 33V 5% 3 W Through Hole 2-Pin Case 59-10 | ON Semiconductor 1N5937BRLG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1320 / $0.1560 | RFQ |
|
Future Electronics | 1N5913B series 3 W 33 V Zener Voltage Regulators RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0816 / $0.0888 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 3355 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | 33 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 39 |
|
$0.1345 / $0.1614 | Buy Now |
|
Quest Components | 33 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 2684 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for 1N5937BRLG
1N5937BRLG CAD Models
1N5937BRLG Part Data Attributes
|
1N5937BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5937BRLG
onsemi
3.0 W Zener Diode Voltage Regulator 33 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 33 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 11.4 mA |
Alternate Parts for 1N5937BRLG
This table gives cross-reference parts and alternative options found for 1N5937BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5937BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C33T50R | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Fairchild Semiconductor Corporation | 1N5937BRLG vs BZX85C33T50R |
1N5937BP-AP-HF | Zener Diode, | Micro Commercial Components | 1N5937BRLG vs 1N5937BP-AP-HF |
1N5937BG | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5937BRLG vs 1N5937BG |
1N5937B | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N5937BRLG vs 1N5937B |
BZX85C33T26A | 33V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | 1N5937BRLG vs BZX85C33T26A |
BZX85C33 | 33V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | 1N5937BRLG vs BZX85C33 |
1N5937BP-BP | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5937BRLG vs 1N5937BP-BP |
1N5937BRR1 | 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | 1N5937BRLG vs 1N5937BRR1 |
BZX85C33T26R | 33V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | 1N5937BRLG vs BZX85C33T26R |
1N5937B-B | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5937BRLG vs 1N5937B-B |