Part Details for 1N5940APE3/TR12 by Microchip Technology Inc
Overview of 1N5940APE3/TR12 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-R12TGBB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP | |
1008HT-R12TGLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT | |
1008HT-R12TGBC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP |
Price & Stock for 1N5940APE3/TR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0443
|
Newark | Zener 1.5W, Vz = 43V, +/- 10% Do-41P Rohs Compliant: Yes |Microchip 1N5940APE3/TR12 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 | Buy Now |
DISTI #
1N5940APE3/TR12-ND
|
DigiKey | DIODE ZENER 43V 1.5W DO204AL Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8000 | Buy Now |
DISTI #
1N5940APE3/TR12
|
Avnet Americas | Diode Zener Single 43V 10% 1.19W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5940APE3/TR12) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7570 / $1.5860 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.7600 / $0.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7570 / $1.5860 | Buy Now |
Part Details for 1N5940APE3/TR12
1N5940APE3/TR12 CAD Models
1N5940APE3/TR12 Part Data Attributes
|
1N5940APE3/TR12
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5940APE3/TR12
Microchip Technology Inc
Zener Diode, 43V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 53 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 950 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.19 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 43 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 32.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 8.7 mA |