Part Details for 1N5940B_R2_00001 by PanJit Semiconductor
Overview of 1N5940B_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N5940B_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1N5940B_R2_00001
|
Mouser Electronics | Zener Diodes 1500mW,ZENER,DO-41,43V RoHS: Compliant | 0 |
|
$0.0530 | Order Now |
|
NAC | 1500mW,ZENER,DO-41,43V RoHS: Compliant Min Qty: 500000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for 1N5940B_R2_00001
1N5940B_R2_00001 CAD Models
1N5940B_R2_00001 Part Data Attributes
|
1N5940B_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5940B_R2_00001
PanJit Semiconductor
Zener Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.7 mA |
Alternate Parts for 1N5940B_R2_00001
This table gives cross-reference parts and alternative options found for 1N5940B_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5940B_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5940BG | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5940B_R2_00001 vs MQ1N5940BG |
1N5940B | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N5940B_R2_00001 vs 1N5940B |
1N5940B | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N5940B_R2_00001 vs 1N5940B |
1N5940BBK | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N5940B_R2_00001 vs 1N5940BBK |
MSP1N5940BG | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5940B_R2_00001 vs MSP1N5940BG |
MQ1N5940BPTR | Zener Diode, 43V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5940B_R2_00001 vs MQ1N5940BPTR |
1N5940B-B | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5940B_R2_00001 vs 1N5940B-B |
1N5940B-TP | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N5940B_R2_00001 vs 1N5940B-TP |
1N5940B-AP | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N5940B_R2_00001 vs 1N5940B-AP |
1N5940BP | Zener Diode, 43V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5940B_R2_00001 vs 1N5940BP |