1N5993DRL2
Description: 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH

Overview of 1N5993DRL2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5993DRL2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5993DRL2 by Motorola Mobility LLC

1N5993DRL2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
2050 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
Reverse Current-Max
2 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
5 mA
Want to compare parts?
  1. 1N5993DRL2
    Motorola Mobility LLC
    5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH
    VS

Alternate Parts for 1N5993DRL2

This table gives cross-reference parts and alternative options found for 1N5993DRL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5993DRL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5523D Zener Diode, 5.1V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5993DRL2 vs 1N5523D
TC1N5993D.TB Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5993DRL2 vs TC1N5993D.TB
BZX55C5V1A-35 Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5993DRL2 vs BZX55C5V1A-35
TC1N5993D.TR Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5993DRL2 vs TC1N5993D.TR
BZX55A5V1-AP Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N5993DRL2 vs BZX55A5V1-AP
1N5993D-A Zener Diode, Micro Commercial Components 1N5993DRL2 vs 1N5993D-A
BZX79A5V1RL Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Motorola Semiconductor Products 1N5993DRL2 vs BZX79A5V1RL
JANHCC1N5523D Zener Diode, 5.1V V(Z), 1%, 0.4W, Vishay HiRel Systems 1N5993DRL2 vs JANHCC1N5523D
1N5523D Zener Diode, 5.1V V(Z), 1%, Silicon, Unidirectional, DO-7, MACOM 1N5993DRL2 vs 1N5523D
BZX55A5V1-A Zener Diode, Micro Commercial Components 1N5993DRL2 vs BZX55A5V1-A
Part Number Description Manufacturer Compare
1N4622TRLEADFREE Zener Diode, 3.9V V(Z), 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5993DRL2 vs 1N4622TRLEADFREE
1N5228BRL-LF Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN SynSemi Inc 1N5993DRL2 vs 1N5228BRL-LF
1N3506A Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5993DRL2 vs 1N3506A
SZN6316 Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N5993DRL2 vs SZN6316
MV1N4733APTR Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5993DRL2 vs MV1N4733APTR
SZN6324S Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N5993DRL2 vs SZN6324S
BZX55A5V6-35B Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5993DRL2 vs BZX55A5V6-35B
MZ4622 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N5993DRL2 vs MZ4622
1N4733A Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N5993DRL2 vs 1N4733A
1N3506 Zener Diode, 3.3V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N5993DRL2 vs 1N3506

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5993DRL2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5993DRL2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 1N5993DRL2 would you like to use for your alert(s)?
  • Please alert me when 1N5993DRL2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5993DRL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5993DRL2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5993DRL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5993DRL2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5993DRL2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: