Part Details for 1N6008CUR-1E3TR by Microsemi Corporation
Overview of 1N6008CUR-1E3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6008CUR-1E3TR
1N6008CUR-1E3TR CAD Models
1N6008CUR-1E3TR Part Data Attributes:
|
1N6008CUR-1E3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6008CUR-1E3TR
Microsemi Corporation
Zener Diode, 22V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 2000 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for 1N6008CUR-1E3TR
This table gives cross-reference parts and alternative options found for 1N6008CUR-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6008CUR-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQMLL6008CUR-1 | Zener Diode, 22V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N6008CUR-1E3TR vs MQMLL6008CUR-1 |
1N6008CUR-1TR | Zener Diode, 22V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | Microsemi Corporation | 1N6008CUR-1E3TR vs 1N6008CUR-1TR |
MVMLL6008CUR-1 | Zener Diode, 22V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N6008CUR-1E3TR vs MVMLL6008CUR-1 |
MSPMLL6008CUR-1 | Zener Diode, 22V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N6008CUR-1E3TR vs MSPMLL6008CUR-1 |
MVMLL6008CURTR | Zener Diode, 22V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N6008CUR-1E3TR vs MVMLL6008CURTR |
1N6008CURE3TR | Zener Diode, 22V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N6008CUR-1E3TR vs 1N6008CURE3TR |
FHZ22VB | Zener Diode, 22V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, MINIMELF-2 | Fenghua (HK) Electronics Ltd | 1N6008CUR-1E3TR vs FHZ22VB |
MXMLL6008CURE3TR | Zener Diode, 22V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N6008CUR-1E3TR vs MXMLL6008CURE3TR |
TCBZT55B22 | Zener Diode, 22V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, QUADROMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N6008CUR-1E3TR vs TCBZT55B22 |
1N6008CURTR | Zener Diode, 22V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N6008CUR-1E3TR vs 1N6008CURTR |