Part Details for 1N6101 by Sensitron Semiconductors
Overview of 1N6101 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for 1N6101
1N6101 CAD Models
1N6101 Part Data Attributes
|
1N6101
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6101
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC PACKAGE-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, CERAMIC PACKAGE-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 1N6101
This table gives cross-reference parts and alternative options found for 1N6101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6101 | Rectifier Diode, 8 Element, 0.3A, 65V V(RRM), Silicon, DIP-14 | Linfinity Microelectronics | 1N6101 vs JANTX1N6101 |
JANTX1N6101 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | 1N6101 vs JANTX1N6101 |
JANTXV1N6101 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | 1N6101 vs JANTXV1N6101 |
JAN1N6101 | Rectifier Diode, 8 Element, 0.3A, Silicon | Microchip Technology Inc | 1N6101 vs JAN1N6101 |
JANTX1N6101 | 0.3A, SILICON, SIGNAL DIODE, DIP-14 | Texas Instruments | 1N6101 vs JANTX1N6101 |
JANTXV1N6101 | 0.3A, SILICON, SIGNAL DIODE, DIP-14 | Texas Instruments | 1N6101 vs JANTXV1N6101 |
1N6101 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | 1N6101 vs 1N6101 |
JAN1N6101 | 0.3A, SILICON, SIGNAL DIODE, DIP-14 | Texas Instruments | 1N6101 vs JAN1N6101 |
JANTXV1N6101 | Rectifier Diode, 8 Element, 0.3A, 65V V(RRM), Silicon, DIP-14 | Linfinity Microelectronics | 1N6101 vs JANTXV1N6101 |
1N6101 | Diode, | Fairchild Semiconductor Corporation | 1N6101 vs 1N6101 |