Part Details for 1N6304HR by Digitron Semiconductors
Overview of 1N6304HR by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6304HR
1N6304HR CAD Models
1N6304HR Part Data Attributes
|
1N6304HR
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6304HR
Digitron Semiconductors
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N6304HR
This table gives cross-reference parts and alternative options found for 1N6304HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6304HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6304-PBF | Rectifier Diode | Digitron Semiconductors | 1N6304HR vs 1N6304-PBF |
1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N6304HR vs 1N6304 |
1N6304R | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N6304HR vs 1N6304R |
JANTXV1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N6304HR vs JANTXV1N6304 |
JAN1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N6304HR vs JAN1N6304 |
1N6304R | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, | Unitrode Corporation | 1N6304HR vs 1N6304R |
JANTXV1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Semicon Components Inc | 1N6304HR vs JANTXV1N6304 |