Part Details for 1N6306-PBF by Digitron Semiconductors
Overview of 1N6306-PBF by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N6306-PBF
1N6306-PBF CAD Models
1N6306-PBF Part Data Attributes:
|
1N6306-PBF
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6306-PBF
Digitron Semiconductors
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N6306-PBF
This table gives cross-reference parts and alternative options found for 1N6306-PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6306-PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR6306TXV | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 | Solid State Devices Inc (SSDI) | 1N6306-PBF vs SDR6306TXV |
SDR6306TX | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 | Solid State Devices Inc (SSDI) | 1N6306-PBF vs SDR6306TX |
1N6306R | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, | Unitrode Corporation | 1N6306-PBF vs 1N6306R |
JAN1N6306 | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N6306-PBF vs JAN1N6306 |
SDR6306S | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 | Solid State Devices Inc (SSDI) | 1N6306-PBF vs SDR6306S |
1N6306 | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N6306-PBF vs 1N6306 |
1N6306 | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, | Unitrode Corporation | 1N6306-PBF vs 1N6306 |
1N6306 | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon | Semicon Components Inc | 1N6306-PBF vs 1N6306 |
1N6306HR | Rectifier Diode | Digitron Semiconductors | 1N6306-PBF vs 1N6306HR |