Part Details for 1N6332US by Microchip Technology Inc
Overview of 1N6332US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N6332US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2147
|
Newark | 22 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6332US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2000 / $12.6900 | Buy Now |
DISTI #
1N6332US
|
Avnet Americas | Diode Zener Single 22V 5% 1/2W 2-Pin B-SQ MELF - Bulk (Alt: 1N6332US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 / $13.6600 | Buy Now |
DISTI #
1N6332US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
291 Alternates Available |
|
$13.6600 | Buy Now |
|
Onlinecomponents.com | 291 Factory Stock |
|
$13.3900 / $19.5200 | Buy Now | |
|
Ameya Holding Limited | 59 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.9000 / $14.3500 | Buy Now |
|
NexGen Digital | 7 |
|
RFQ | ||
|
Master Electronics | 291 Factory Stock |
|
$13.3900 / $19.5200 | Buy Now |
Part Details for 1N6332US
1N6332US CAD Models
1N6332US Part Data Attributes:
|
1N6332US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6332US
Microchip Technology Inc
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.6 mA |
Alternate Parts for 1N6332US
This table gives cross-reference parts and alternative options found for 1N6332US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6332US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6332US | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | 1N6332US vs 1N6332US |
JANTXV1N6332US | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6332US vs JANTXV1N6332US |
JANS1N6332US | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | 1N6332US vs JANS1N6332US |
JANS1N6332US | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6332US vs JANS1N6332US |
JAN1N6332US | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | 1N6332US vs JAN1N6332US |
JANTXV1N6332US | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | 1N6332US vs JANTXV1N6332US |