Part Details for 1N6333CUS by Microsemi Corporation
Overview of 1N6333CUS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N6333CUS
1N6333CUS CAD Models
1N6333CUS Part Data Attributes
|
1N6333CUS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6333CUS
Microsemi Corporation
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MELF | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE |
Alternate Parts for 1N6333CUS
This table gives cross-reference parts and alternative options found for 1N6333CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6333CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6333CUS | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6333CUS vs JANTXV1N6333CUS |
JANTX1N6333CUS | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6333CUS vs JANTX1N6333CUS |
JANTXV1N6333CUS | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6333CUS vs JANTXV1N6333CUS |
JANS1N6333CUS | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6333CUS vs JANS1N6333CUS |
JAN1N6333CUS | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6333CUS vs JAN1N6333CUS |
JANS1N6333CUS | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6333CUS vs JANS1N6333CUS |