Part Details for 1N6334BD2B.GRPB by TT Electronics Power and Hybrid / Semelab Limited
Overview of 1N6334BD2B.GRPB by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6334BD2B.GRPB
1N6334BD2B.GRPB CAD Models
1N6334BD2B.GRPB Part Data Attributes
|
1N6334BD2B.GRPB
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
1N6334BD2B.GRPB
TT Electronics Power and Hybrid / Semelab Limited
27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | R-CDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.6 mA |
Alternate Parts for 1N6334BD2B.GRPB
This table gives cross-reference parts and alternative options found for 1N6334BD2B.GRPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6334BD2B.GRPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C27-HE3-18 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N6334BD2B.GRPB vs BZT52C27-HE3-18 |
TCLLZ5254B | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N6334BD2B.GRPB vs TCLLZ5254B |
MMSZ5254B-TP-HF | Zener Diode, 27V V(Z), 5%, 0.5W, | Micro Commercial Components | 1N6334BD2B.GRPB vs MMSZ5254B-TP-HF |
BZT52C30-HE3-18 | Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N6334BD2B.GRPB vs BZT52C30-HE3-18 |
MLL4711T3 | 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | 1N6334BD2B.GRPB vs MLL4711T3 |
DL5254B | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N6334BD2B.GRPB vs DL5254B |
MXMLL5254B-1E3 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N6334BD2B.GRPB vs MXMLL5254B-1E3 |
MMSZ27T3 | 500 mW; 5% Zener Diode Voltage Regulator 27 V, SOD-123 2 LEAD, 10000-REEL | onsemi | 1N6334BD2B.GRPB vs MMSZ27T3 |
MMSZ4711 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N6334BD2B.GRPB vs MMSZ4711 |
1N6334BD2A-JQRS.SEM | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N6334BD2B.GRPB vs 1N6334BD2A-JQRS.SEM |