Part Details for 1N6482-E3/96 by Vishay Intertechnologies
Overview of 1N6482-E3/96 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6482-E3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X0089
|
Newark | Diode, Standard, 1A, 600V, Do-213Ab-2, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay 1N6482-E3/96 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1590 | Buy Now |
DISTI #
12M4179
|
Newark | Diode, Standard, 1A, 600V, Do-213Ab-2, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Forward Surge Current:30A, Operating Temperature Max:175°C Rohs Compliant: Yes |Vishay 1N6482-E3/96 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1500 | Buy Now |
DISTI #
1N6482-E3/96
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-213AB T/R - Tape and Reel (Alt: 1N6482-E3/96) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1089 / $0.1610 | Buy Now |
DISTI #
625-1N6482-E3/96
|
Mouser Electronics | Rectifiers 1.0 Amp 600 Volt RoHS: Compliant | 8530 |
|
$0.0940 / $0.3600 | Buy Now |
DISTI #
V72:2272_18763302
|
Arrow Electronics | Rectifier Diode Switching 600V 1A 2-Pin DO-213AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2246 Container: Cut Strips | Americas - 5215 |
|
$0.0836 / $0.2109 | Buy Now |
DISTI #
65184637
|
Verical | Rectifier Diode Switching 600V 1A 2-Pin DO-213AB T/R Min Qty: 71 Package Multiple: 1 Date Code: 2246 | Americas - 5215 |
|
$0.0836 / $0.1594 | Buy Now |
|
Bristol Electronics | 34500 |
|
RFQ | ||
|
Quest Components | 27600 |
|
$0.1020 / $0.6800 | Buy Now | |
DISTI #
1N6482-E3/96
|
TTI | Rectifiers 1.0 Amp 600 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0850 / $0.0870 | Buy Now |
DISTI #
1N6482-E3/96
|
EBV Elektronik | Diode Switching 600V 1A 2-Pin DO-213AB T/R (Alt: 1N6482-E3/96) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N6482-E3/96
1N6482-E3/96 CAD Models
1N6482-E3/96 Part Data Attributes
|
1N6482-E3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N6482-E3/96
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1N6482-E3/96
This table gives cross-reference parts and alternative options found for 1N6482-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6482-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6482-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N6482-E3/96 vs 1N6482-E3/97 |
1N6482HE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N6482-E3/96 vs 1N6482HE3/96 |
1N6482HE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | 1N6482-E3/96 vs 1N6482HE3/97 |