There are no models available for this part yet.
Overview of 1N6536 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1N6536 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ0392
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip 1N6536 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7600 / $22.6300 | Buy Now | |
DISTI #
1N6536-ND
|
DigiKey | DIODE GEN PURP 400V 1A A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6301 | Buy Now | |
DISTI #
1N6536/TR
|
Avnet Americas | Diode Switching 400V 1A 2-Pin Case A - Tape and Reel (Alt: 1N6536/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$21.9100 / $24.5400 | Buy Now | |
DISTI #
1N6536
|
Avnet Americas | Diode Switching 400V 1A 2-Pin Case A - Bulk (Alt: 1N6536) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7600 / $24.3700 | Buy Now | |
DISTI #
494-1N6536
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$22.6300 | Order Now | |
DISTI #
1N6536
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$24.3700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6000 / $45.2400 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.2200 / $24.8600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$21.6000 / $45.2400 | Buy Now |
CAD Models for 1N6536 by Microchip Technology Inc
Part Data Attributes for 1N6536 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
24 Weeks
|
Application
|
ULTRA FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.5 V
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
1 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.03 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1N6536
This table gives cross-reference parts and alternative options found for 1N6536. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6536, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5B5 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Edal Industries Inc | 1N6536 vs B5B5 |
1N4003CSM | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Resistors | 1N6536 vs 1N4003CSM |
1N5620UV | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | 1N6536 vs 1N5620UV |
SS13W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | 1N6536 vs SS13W |
MBRAF1100T3G | 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | 1N6536 vs MBRAF1100T3G |
BAV99_R2_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | 1N6536 vs BAV99_R2_00001 |
RC2V | Rectifier Diode, 1 Element, 0.2A, Silicon, | Sanken Electric Co Ltd | 1N6536 vs RC2V |
1N6540 | Rectifier Diode, 1A, Silicon, | Microsemi Corporation | 1N6536 vs 1N6540 |
RS1BV3 | Rectifier Diode, 1 Element, 0.7A, Silicon, | Sanken Electric Co Ltd | 1N6536 vs RS1BV3 |
1N5622HRX | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | 1N6536 vs 1N5622HRX |