Part Details for 1N660 by New Jersey Semiconductor Products Inc
Overview of 1N660 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N660
1N660 CAD Models
1N660 Part Data Attributes
|
1N660
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N660
New Jersey Semiconductor Products Inc
DIODE 0.5A 2DIE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Output Current-Max | 0.5 A |