Part Details for 1N6621 by Microsemi Corporation
Overview of 1N6621 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6621
1N6621 CAD Models
1N6621 Part Data Attributes
|
1N6621
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6621
Microsemi Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6621
This table gives cross-reference parts and alternative options found for 1N6621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6621 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon | Microchip Technology Inc | 1N6621 vs 1N6621 |
1N6621 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | 1N6621 vs 1N6621 |
JANTXV1N6621 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, HERMETIC, 106, 2 PIN | Sensitron Semiconductors | 1N6621 vs JANTXV1N6621 |
1N6621 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N6621 vs 1N6621 |
JANTXV1N6621 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, DO-41 | Microchip Technology Inc | 1N6621 vs JANTXV1N6621 |
1N6621 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, 106, 2 PIN | Sensitron Semiconductors | 1N6621 vs 1N6621 |
JAN1N6621 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon | Microchip Technology Inc | 1N6621 vs JAN1N6621 |
JANTXV1N6621 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N6621 vs JANTXV1N6621 |