1N6642CSM-JQRS.GBDM
Description: Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC1-3

Overview of 1N6642CSM-JQRS.GBDM by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Medical Imaging

CAD Models for 1N6642CSM-JQRS.GBDM by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6642CSM-JQRS.GBDM by TT Electronics Resistors

1N6642CSM-JQRS.GBDM
TT Electronics Resistors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
HERMETIC SEALED, CERAMIC, LCC1-3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-CDSO-N3
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Output Current-Max
0.3 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.385 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. 1N6642CSM-JQRS.GBDM
    TT Electronics Resistors
    Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC1-3
    VS

Alternate Parts for 1N6642CSM-JQRS.GBDM

This table gives cross-reference parts and alternative options found for 1N6642CSM-JQRS.GBDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6642CSM-JQRS.GBDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6642D1A-JQRS.DA Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors 1N6642CSM-JQRS.GBDM vs 1N6642D1A-JQRS.DA
1C6642BG 0.3A, 75V, SILICON, SIGNAL DIODE, DIE-1 Sensitron Semiconductors 1N6642CSM-JQRS.GBDM vs 1C6642BG
1N6642D1A-JQRS.GCDE 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N6642CSM-JQRS.GBDM vs 1N6642D1A-JQRS.GCDE
1N6642D2A-JQRS.CVB Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors 1N6642CSM-JQRS.GBDM vs 1N6642D2A-JQRS.CVB
1N6642D2B-JQRS.L1DE 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N6642CSM-JQRS.GBDM vs 1N6642D2B-JQRS.L1DE
1N6642D1A 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N6642CSM-JQRS.GBDM vs 1N6642D1A
1N6642D2A-JQRS.GRPB Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors 1N6642CSM-JQRS.GBDM vs 1N6642D2A-JQRS.GRPB
1N6642D2A-JQRS.GCDE 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N6642CSM-JQRS.GBDM vs 1N6642D2A-JQRS.GCDE
1N6642CSM-JQRS.GCDM Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors 1N6642CSM-JQRS.GBDM vs 1N6642CSM-JQRS.GCDM
1N6642D2B-JQRS.RAD Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N6642CSM-JQRS.GBDM vs 1N6642D2B-JQRS.RAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6642CSM-JQRS.GBDM by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6642CSM-JQRS.GBDM by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 1N6642CSM-JQRS.GBDM would you like to use for your alert(s)?
  • Please alert me when 1N6642CSM-JQRS.GBDM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6642CSM-JQRS.GBDM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6642CSM-JQRS.GBDM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6642CSM-JQRS.GBDM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6642CSM-JQRS.GBDM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6642CSM-JQRS.GBDM by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: