Part Details for 1N6642D1A-JQRS.LVT2 by TT Electronics Resistors
Overview of 1N6642D1A-JQRS.LVT2 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6642D1A-JQRS.LVT2
1N6642D1A-JQRS.LVT2 CAD Models
1N6642D1A-JQRS.LVT2 Part Data Attributes:
|
1N6642D1A-JQRS.LVT2
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N6642D1A-JQRS.LVT2
TT Electronics Resistors
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC1 VARIANT A, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, CERAMIC, DLCC1 VARIANT A, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CBCC-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for 1N6642D1A-JQRS.LVT2
This table gives cross-reference parts and alternative options found for 1N6642D1A-JQRS.LVT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6642D1A-JQRS.LVT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6642D2B-JQRS.L3D | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N6642D1A-JQRS.LVT2 vs 1N6642D2B-JQRS.L3D |
1N6642D2A-JQRS.GRPC | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N6642D1A-JQRS.LVT2 vs 1N6642D2A-JQRS.GRPC |
1C6642GG-R | 0.3A, 75V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | 1N6642D1A-JQRS.LVT2 vs 1C6642GG-R |
1N6642D2A-JQRS.GCDM | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N6642D1A-JQRS.LVT2 vs 1N6642D2A-JQRS.GCDM |
1N6642D1A-JQRS.GBDM | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N6642D1A-JQRS.LVT2 vs 1N6642D1A-JQRS.GBDM |
1N6642D2A-JQRS.CVP | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N6642D1A-JQRS.LVT2 vs 1N6642D2A-JQRS.CVP |
1N6642D1A-JQRS.DA | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N6642D1A-JQRS.LVT2 vs 1N6642D1A-JQRS.DA |
1N6642D1A-JQRS.L1DM | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC1 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N6642D1A-JQRS.LVT2 vs 1N6642D1A-JQRS.L1DM |
1N6642D1A-JQRS.XRAY | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N6642D1A-JQRS.LVT2 vs 1N6642D1A-JQRS.XRAY |
1N6642D2B-JQRS.GRPC | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N6642D1A-JQRS.LVT2 vs 1N6642D2B-JQRS.GRPC |