Part Details for 1N6663US by Microsemi Corporation
Overview of 1N6663US by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 1N6663US
1N6663US CAD Models
1N6663US Part Data Attributes:
|
1N6663US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6663US
Microsemi Corporation
Rectifier Diode, 1 Element, 0.5A, Silicon, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6663US
This table gives cross-reference parts and alternative options found for 1N6663US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6663US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6663US | Rectifier Diode, 1 Phase, 1 Element, 0.5A, Silicon, DO-35 | Microchip Technology Inc | 1N6663US vs JANTXV1N6663US |
1N6663US | Rectifier Diode, 1 Phase, 1 Element, 0.5A, Silicon, DO-35 | Microchip Technology Inc | 1N6663US vs 1N6663US |
JANTX1N6663US | Rectifier Diode, 1 Phase, 1 Element, 0.5A, Silicon, DO-35 | Microchip Technology Inc | 1N6663US vs JANTX1N6663US |