Part Details for 1N746D-1E3TR by Microsemi Corporation
Overview of 1N746D-1E3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N746D-1E3TR
1N746D-1E3TR CAD Models
1N746D-1E3TR Part Data Attributes
|
1N746D-1E3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N746D-1E3TR
Microsemi Corporation
Zener Diode, 3.3V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for 1N746D-1E3TR
This table gives cross-reference parts and alternative options found for 1N746D-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N746D-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N746D | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N746D-1E3TR vs 1N746D |
JANTX1N746D-1 | Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N746D-1E3TR vs JANTX1N746D-1 |
JANTXV1N746D-1 | Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N746D-1E3TR vs JANTXV1N746D-1 |
1N746DE3TR | Zener Diode, 3.3V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N746D-1E3TR vs 1N746DE3TR |
JANTXV1N746D-1 | Zener Diode, 3.3V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, DO-35 | Compensated Devices Inc | 1N746D-1E3TR vs JANTXV1N746D-1 |
1N746DE3/TR | Zener Diode, 3.3V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N746D-1E3TR vs 1N746DE3/TR |
1N746D | Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | 1N746D-1E3TR vs 1N746D |
1N746D-1E3/TR | Zener Diode, 3.3V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N746D-1E3TR vs 1N746D-1E3/TR |
JANTX1N746D-1 | Zener Diode, 3.3V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, DO-35 | Cobham Semiconductor Solutions | 1N746D-1E3TR vs JANTX1N746D-1 |
JAN1N746D-1 | Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N746D-1E3TR vs JAN1N746D-1 |