There are no models available for this part yet.
Overview of 1N747A-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N747A-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ0997
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N747A-1 RoHS: Compliant Min Qty: 439 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $1.8600 | Buy Now | |
DISTI #
96AJ0885
|
Newark | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, Do-35 Rohs Compliant: Yes |Microchip 1N747A-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.9400 | Buy Now | |
DISTI #
1N747A-1-ND
|
DigiKey | DIODE ZENER 3.6V 500MW DO35 Min Qty: 439 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8600 | Buy Now | |
DISTI #
1N747A-1
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin Axial DO-35 - Bulk (Alt: 1N747A-1) RoHS: Not Compliant Min Qty: 439 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.0200 | Buy Now | |
DISTI #
1N747A-1/TR
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin Axial DO-35 - Tape and Reel (Alt: 1N747A-1/TR) RoHS: Not Compliant Min Qty: 404 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9600 / $2.1800 | Buy Now | |
DISTI #
494-1N747A-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$1.8600 | Order Now | |
DISTI #
1N747A-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
1949 Alternates Available |
|
$2.0200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 1949 Factory Stock |
|
$1.9700 / $2.8700 | Buy Now | ||
DISTI #
63449693
|
Verical | Zener Diode Single 3.6V 5% 22Ohm 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2210 | Americas - 82 |
|
$1.6810 | Buy Now | |
NAC | Zener Diodes RoHS: Compliant Min Qty: 173 Package Multiple: 1 | 0 |
|
$1.8000 / $2.2200 | Buy Now |
CAD Models for 1N747A-1 by Microchip Technology Inc
Part Data Attributes for 1N747A-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
3.6 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for 1N747A-1
This table gives cross-reference parts and alternative options found for 1N747A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N747A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N747A-1 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N747A-1 vs JANTX1N747A-1 |