Diodes
1N747A
Description: Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN

Overview of 1N747A by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N747A by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N747A by Central Semiconductor Corp

1N747A
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
DO-35
Package Description
DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Central Semiconductor
Additional Feature
INDUSTRY STANDARD
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
22 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.6 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N747A
    Central Semiconductor Corp
    Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
    VS

Alternate Parts for 1N747A

This table gives cross-reference parts and alternative options found for 1N747A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N747A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N747AHX Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N747A vs 1N747AHX
1N747A Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N747A vs 1N747A
JANTXV1N747A-1 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N747A vs JANTXV1N747A-1
1N747A-1E3/TR Zener Diode, 3.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N747A vs 1N747A-1E3/TR
1N747AT50A 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 Texas Instruments 1N747A vs 1N747AT50A
1N747ARL Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N747A vs 1N747ARL
1N747A Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 Continental Device India Ltd 1N747A vs 1N747A
JAN1N747A-1 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Cobham Semiconductor Solutions 1N747A vs JAN1N747A-1
1N747AVH Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N747A vs 1N747AVH
1N747A 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N747A vs 1N747A
Part Number Description Manufacturer Compare
1N747A.TR Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation 1N747A vs 1N747A.TR
1N747AVH Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N747A vs 1N747AVH
1N747A Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N747A vs 1N747A
1N747AT-87Y Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N747A vs 1N747AT-87Y
1N747A 3.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN NXP Semiconductors 1N747A vs 1N747A
1N747AT-72 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N747A vs 1N747AT-72
1N747AT-85 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N747A vs 1N747AT-85
1N747AT-12A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N747A vs 1N747AT-12A
1N747ARL Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N747A vs 1N747ARL
1N747AT-80 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N747A vs 1N747AT-80

Related Parts for 1N747A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N747A by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N747A by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N747A would you like to use for your alert(s)?
  • Please alert me when 1N747A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N747A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N747A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N747A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N747A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N747A by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: