1N751AT-85
ROHM Semiconductor
Description: Zener Diode, 0.4W, Silicon, Unidirectional, DO-35

Overview of 1N751AT-85 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N751AT-85 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N751AT-85 by ROHM Semiconductor

1N751AT-85
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Working Test Current
20 mA
Want to compare parts?
  1. 1N751AT-85
    ROHM Semiconductor
    Zener Diode, 0.4W, Silicon, Unidirectional, DO-35
    VS

Alternate Parts for 1N751AT-85

This table gives cross-reference parts and alternative options found for 1N751AT-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N751AT-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N751AVG Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N751AT-85 vs 1N751AVG
1N751A Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N751AT-85 vs 1N751A
1N751A Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N751AT-85 vs 1N751A
JANTX1N751A-1 Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional Cobham Semiconductor Solutions 1N751AT-85 vs JANTX1N751A-1
1N751AE3TR Zener Diode, 5.1V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N751AT-85 vs 1N751AE3TR
JANTX1N751A Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 MACOM 1N751AT-85 vs JANTX1N751A
1N751AT50R Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N751AT-85 vs 1N751AT50R
JAN1N751A Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N751AT-85 vs JAN1N751A
1N751AT-15A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N751AT-85 vs 1N751AT-15A
1N751A Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp 1N751AT-85 vs 1N751A
Part Number Description Manufacturer Compare
1N751A Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N751AT-85 vs 1N751A
JANTXV1N751A-1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N751AT-85 vs JANTXV1N751A-1
1N751ABK Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N751AT-85 vs 1N751ABK
1N751A Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N751AT-85 vs 1N751A
1N751AHE Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N751AT-85 vs 1N751AHE
1N751AHF Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N751AT-85 vs 1N751AHF
1N751A-TP Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N751AT-85 vs 1N751A-TP
1N751 5.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Texas Instruments 1N751AT-85 vs 1N751
JANHCA1N751A Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional Microchip Technology Inc 1N751AT-85 vs JANHCA1N751A
1N751A Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N751AT-85 vs 1N751A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N751AT-85 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N751AT-85 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1N751AT-85 would you like to use for your alert(s)?
  • Please alert me when 1N751AT-85 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N751AT-85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N751AT-85 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N751AT-85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N751AT-85.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N751AT-85 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: